
M24M01-DFCS6TP/K | |
|---|---|
DigiKey Part Number | 497-13613-2-ND - Tape & Reel (TR) 497-13613-1-ND - Cut Tape (CT) 497-13613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DFCS6TP/K |
Description | IC EEPROM 1MBIT I2C 1MHZ 8WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DFCS6TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,71000 Kč | 50,71 Kč |
| 10 | 47,46900 Kč | 474,69 Kč |
| 25 | 46,10560 Kč | 1 152,64 Kč |
| 50 | 45,07080 Kč | 2 253,54 Kč |
| 100 | 44,02980 Kč | 4 402,98 Kč |
| 250 | 42,65544 Kč | 10 663,86 Kč |
| 500 | 41,62064 Kč | 20 810,32 Kč |
| 1 000 | 40,59488 Kč | 40 594,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,25754 Kč | 98 143,85 Kč |
| 5 000 | 38,26402 Kč | 191 320,10 Kč |
| Unit Price without VAT: | 50,71000 Kč |
|---|---|
| Unit Price with VAT: | 61,35910 Kč |











