
M24LR64E-RMC6T/2 | |
|---|---|
DigiKey Part Number | 497-13745-2-ND - Tape & Reel (TR) 497-13745-1-ND - Cut Tape (CT) 497-13745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR64E-RMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8MLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24LR64E-RMC6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-UFDFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 8-UFDFPN (2x3) |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,71200 Kč | 377,12 Kč |
| 25 | 35,59600 Kč | 889,90 Kč |
| 100 | 32,69600 Kč | 3 269,60 Kč |
| 250 | 30,95440 Kč | 7 738,60 Kč |
| 500 | 29,72392 Kč | 14 861,96 Kč |
| 1 000 | 28,56400 Kč | 28 564,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,12105 Kč | 130 605,25 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

