RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24LR64E-RMC6T/2

DigiKey Part Number
497-13745-2-ND - Tape & Reel (TR)
497-13745-1-ND - Cut Tape (CT)
497-13745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24LR64E-RMC6T/2
Description
IC RFID TRANSP 13.56MHZ 8MLP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M24LR64E-RMC6T/2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-UFDFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
8-UFDFPN (2x3)
Standards
ISO 15693, ISO 18000-3, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,71200 Kč377,12 Kč
2535,59600 Kč889,90 Kč
10032,69600 Kč3 269,60 Kč
25030,95440 Kč7 738,60 Kč
50029,72392 Kč14 861,96 Kč
1 00028,56400 Kč28 564,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,12105 Kč130 605,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč