
M24LR64E-RDW6T/2 | |
|---|---|
DigiKey Part Number | 497-13744-2-ND - Tape & Reel (TR) 497-13744-1-ND - Cut Tape (CT) 497-13744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR64E-RDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24LR64E-RDW6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 25 | 31,55560 Kč | 788,89 Kč |
| 100 | 28,97510 Kč | 2 897,51 Kč |
| 250 | 27,42592 Kč | 6 856,48 Kč |
| 500 | 26,33192 Kč | 13 165,96 Kč |
| 1 000 | 25,29965 Kč | 25 299,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,41009 Kč | 93 640,36 Kč |
| 8 000 | 22,54645 Kč | 180 371,60 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


