
M24LR16E-RMC6T/2 | |
|---|---|
DigiKey Part Number | 497-11601-2-ND - Tape & Reel (TR) 497-11601-1-ND - Cut Tape (CT) 497-11601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR16E-RMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24LR16E-RMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,92080 Kč | 598,02 Kč |
| 100 | 21,94500 Kč | 2 194,50 Kč |
| 250 | 20,75948 Kč | 5 189,87 Kč |
| 500 | 19,92122 Kč | 9 960,61 Kč |
| 1 000 | 19,13065 Kč | 19 130,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,46572 Kč | 87 328,60 Kč |
| 10 000 | 16,81640 Kč | 168 164,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


