
M24LR04E-RMN6T/2 | |
|---|---|
DigiKey Part Number | 497-12878-2-ND - Tape & Reel (TR) 497-12878-1-ND - Cut Tape (CT) 497-12878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR04E-RMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24LR04E-RMN6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-SOIC |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,94960 Kč | 423,74 Kč |
| 50 | 16,58840 Kč | 829,42 Kč |
| 100 | 16,22310 Kč | 1 622,31 Kč |
| 250 | 15,73760 Kč | 3 934,40 Kč |
| 500 | 15,36928 Kč | 7 684,64 Kč |
| 1 000 | 15,00160 Kč | 15 001,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,51928 Kč | 36 298,20 Kč |
| 5 000 | 14,15853 Kč | 70 792,65 Kč |
| 7 500 | 13,94962 Kč | 104 622,15 Kč |
| 12 500 | 13,68927 Kč | 171 115,88 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

