
M24LR04E-RMC6T/2 | |
|---|---|
DigiKey Part Number | 497-13743-2-ND - Tape & Reel (TR) 497-13743-1-ND - Cut Tape (CT) 497-13743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR04E-RMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24LR04E-RMC6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-UFDFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 8-UFDFPN (2x3) |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,34320 Kč | 483,58 Kč |
| 100 | 17,73280 Kč | 1 773,28 Kč |
| 250 | 16,76648 Kč | 4 191,62 Kč |
| 500 | 16,08320 Kč | 8 041,60 Kč |
| 1 000 | 15,43836 Kč | 15 438,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,07966 Kč | 70 398,30 Kč |
| 10 000 | 13,54976 Kč | 135 497,60 Kč |
| 15 000 | 13,25406 Kč | 198 810,90 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

