RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24LR04E-RDW6T/2

DigiKey Part Number
497-12879-2-ND - Tape & Reel (TR)
497-12879-1-ND - Cut Tape (CT)
497-12879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24LR04E-RDW6T/2
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M24LR04E-RDW6T/2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Frequency
13.56MHz
Supplier Device Package
8-TSSOP
Standards
ISO 15693, ISO 18000-3, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1017,40700 Kč174,07 Kč
2516,94120 Kč423,53 Kč
5016,58000 Kč829,00 Kč
10016,21260 Kč1 621,26 Kč
25015,72752 Kč3 931,88 Kč
50015,35962 Kč7 679,81 Kč
1 00014,99236 Kč14 992,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,11291 Kč56 451,64 Kč
8 00013,75944 Kč110 075,52 Kč
12 00013,55512 Kč162 661,44 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč