
M24C64-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-16055-2-ND - Tape & Reel (TR) 497-16055-1-ND - Cut Tape (CT) 497-16055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DFMN6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DFMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | 5,52000 Kč | Similar |
| 24AA64-I/SN | Microchip Technology | 2 408 | 24AA64-I/SN-ND | 4,68000 Kč | Similar |
| 24AA64/SN | Microchip Technology | 1 381 | 24AA64/SN-ND | 4,68000 Kč | Similar |
| 24AA64F-I/SN | Microchip Technology | 1 214 | 24AA64F-I/SN-ND | 4,68000 Kč | Similar |
| 24AA64FT-I/SN | Microchip Technology | 4 861 | 24AA64FT-I/SNCT-ND | 5,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 8,13040 Kč | 203,26 Kč |
| 50 | 7,96660 Kč | 398,33 Kč |
| 100 | 7,79660 Kč | 779,66 Kč |
| 250 | 7,57104 Kč | 1 892,76 Kč |
| 500 | 7,39886 Kč | 3 699,43 Kč |
| 1 000 | 7,22688 Kč | 7 226,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,99981 Kč | 17 499,53 Kč |
| 5 000 | 6,82910 Kč | 34 145,50 Kč |
| 7 500 | 6,72994 Kč | 50 474,55 Kč |
| 12 500 | 6,60597 Kč | 82 574,62 Kč |
| 17 500 | 6,52499 Kč | 114 187,32 Kč |
| 25 000 | 6,43979 Kč | 160 994,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


