
M24C32-XDW5TP | |
|---|---|
DigiKey Part Number | 497-16068-2-ND - Tape & Reel (TR) 497-16068-1-ND - Cut Tape (CT) 497-16068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-XDW5TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-XDW5TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 25 | 7,97360 Kč | 199,34 Kč |
| 50 | 7,80960 Kč | 390,48 Kč |
| 100 | 7,64540 Kč | 764,54 Kč |
| 250 | 7,42308 Kč | 1 855,77 Kč |
| 500 | 7,25426 Kč | 3 627,13 Kč |
| 1 000 | 7,08480 Kč | 7 084,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,74795 Kč | 26 991,80 Kč |
| 8 000 | 6,58136 Kč | 52 650,88 Kč |
| 12 000 | 6,48479 Kč | 77 817,48 Kč |
| 20 000 | 6,36427 Kč | 127 285,40 Kč |
| 28 000 | 6,28566 Kč | 175 998,48 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











