8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-WDW6TP

DigiKey Part Number
497-8645-2-ND - Tape & Reel (TR)
497-8645-1-ND - Cut Tape (CT)
497-8645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-WDW6TP
Description
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C32-WDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
104,97300 Kč49,73 Kč
254,84360 Kč121,09 Kč
504,74380 Kč237,19 Kč
1004,64390 Kč464,39 Kč
2504,51156 Kč1 127,89 Kč
5004,41088 Kč2 205,44 Kč
1 0004,30934 Kč4 309,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,43537 Kč17 741,48 Kč
8 0004,32684 Kč34 614,72 Kč
12 0004,26386 Kč51 166,32 Kč
20 0004,18512 Kč83 702,40 Kč
28 0004,13373 Kč115 744,44 Kč
40 0004,07967 Kč163 186,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč