
M24C32-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15756-2-ND - Tape & Reel (TR) 497-15756-1-ND - Cut Tape (CT) 497-15756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-FDW6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,30360 Kč | 315,18 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 250 | 5,99620 Kč | 1 499,05 Kč |
| 500 | 5,86138 Kč | 2 930,69 Kč |
| 1 000 | 5,72636 Kč | 5 726,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,45680 Kč | 21 827,20 Kč |
| 8 000 | 5,32310 Kč | 42 584,80 Kč |
| 12 000 | 5,24549 Kč | 62 945,88 Kč |
| 20 000 | 5,14854 Kč | 102 970,80 Kč |
| 28 000 | 5,08524 Kč | 142 386,72 Kč |
| 40 000 | 5,01870 Kč | 200 748,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


