
M24C32-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14425-2-ND - Tape & Reel (TR) 497-14425-1-ND - Cut Tape (CT) 497-14425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DRMN3TP/K |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/SN | Microchip Technology | 210 | 24AA32AF-I/SN-ND | 9,66000 Kč | Similar |
| 24AA32AT-I/SN | Microchip Technology | 12 883 | 24AA32AT-I/SNCT-ND | 11,34000 Kč | Similar |
| 24LC32AT-E/SN | Microchip Technology | 4 917 | 24LC32AT-E/SNCT-ND | 11,97000 Kč | Similar |
| 24LC32AT-I/SN | Microchip Technology | 73 053 | 24LC32AT-I/SNCT-ND | 10,50000 Kč | Similar |
| AT24C32D-SSHM-B | Microchip Technology | 938 | AT24C32D-SSHM-B-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 16,37840 Kč | 409,46 Kč |
| 50 | 16,02980 Kč | 801,49 Kč |
| 100 | 15,67710 Kč | 1 567,71 Kč |
| 250 | 15,20928 Kč | 3 802,32 Kč |
| 500 | 14,85356 Kč | 7 426,78 Kč |
| 1 000 | 14,49870 Kč | 14 498,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,03296 Kč | 35 082,40 Kč |
| 5 000 | 13,68456 Kč | 68 422,80 Kč |
| 7 500 | 13,48284 Kč | 101 121,30 Kč |
| 12 500 | 13,23128 Kč | 165 391,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

