
M24C32-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15362-2-ND - Tape & Reel (TR) 497-15362-1-ND - Cut Tape (CT) 497-15362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DRMF3TG/K |
Description | IC EEPROM 32KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-MLP (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 50 | 15,69400 Kč | 784,70 Kč |
| 100 | 15,35160 Kč | 1 535,16 Kč |
| 250 | 14,89264 Kč | 3 723,16 Kč |
| 500 | 14,54490 Kč | 7 272,45 Kč |
| 1 000 | 14,19759 Kč | 14 197,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,74185 Kč | 34 354,62 Kč |
| 5 000 | 13,40084 Kč | 67 004,20 Kč |
| 7 500 | 13,20332 Kč | 99 024,90 Kč |
| 12 500 | 12,95708 Kč | 161 963,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

