
M24C04-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15358-2-ND - Tape & Reel (TR) 497-15358-1-ND - Cut Tape (CT) 497-15358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRMF3TG/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 50 | 8,58820 Kč | 429,41 Kč |
| 100 | 8,40760 Kč | 840,76 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,97756 Kč | 3 988,78 Kč |
| 1 000 | 7,79131 Kč | 7 791,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,54584 Kč | 18 864,60 Kč |
| 5 000 | 7,36139 Kč | 36 806,95 Kč |
| 7 500 | 7,25431 Kč | 54 407,33 Kč |
| 12 500 | 7,12047 Kč | 89 005,88 Kč |
| 17 500 | 7,03305 Kč | 123 078,38 Kč |
| 25 000 | 6,94114 Kč | 173 528,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


