EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
8-SOIC Pkg

M24C02-FMN6P

DigiKey Part Number
497-19289-ND
Manufacturer
Manufacturer Product Number
M24C02-FMN6P
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C02-FMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 763
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,84300 Kč38,43 Kč
253,74600 Kč93,65 Kč
503,67040 Kč183,52 Kč
1003,59490 Kč359,49 Kč
3003,47517 Kč1 042,55 Kč
5003,41890 Kč1 709,45 Kč
1 0003,34204 Kč3 342,04 Kč
5 0003,16297 Kč15 814,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč