EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-DRMN8TP/K

DigiKey Part Number
497-15343-2-ND - Tape & Reel (TR)
497-15343-1-ND - Cut Tape (CT)
497-15343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-DRMN8TP/K
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C02-DRMN8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256 x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
104,36800 Kč43,68 Kč
254,26680 Kč106,67 Kč
504,18280 Kč209,14 Kč
1004,09670 Kč409,67 Kč
2503,98292 Kč995,73 Kč
5003,89512 Kč1 947,56 Kč
1 0003,80694 Kč3 806,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,69010 Kč9 225,25 Kč
5 0003,60195 Kč18 009,75 Kč
7 5003,55057 Kč26 629,28 Kč
12 5003,48617 Kč43 577,12 Kč
17 5003,44401 Kč60 270,18 Kč
25 0003,39958 Kč84 989,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč