EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C01-RMN6TP

DigiKey Part Number
497-8629-2-ND - Tape & Reel (TR)
497-8629-1-ND - Cut Tape (CT)
497-8629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C01-RMN6TP
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C01-RMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,90600 Kč39,06 Kč
253,80480 Kč95,12 Kč
503,72500 Kč186,25 Kč
1003,65160 Kč365,16 Kč
2503,55036 Kč887,59 Kč
5003,47264 Kč1 736,32 Kč
1 0003,39433 Kč3 394,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,29064 Kč8 226,60 Kč
5 0003,21232 Kč16 061,60 Kč
7 5003,16667 Kč23 750,02 Kč
12 5003,10942 Kč38 867,75 Kč
17 5003,07192 Kč53 758,60 Kč
25 0003,03237 Kč75 809,25 Kč
62 5002,93209 Kč183 255,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč