
M24512E-FMC6TG | |
|---|---|
DigiKey Part Number | 497-M24512E-FMC6TGTR-ND - Tape & Reel (TR) 497-M24512E-FMC6TGCT-ND - Cut Tape (CT) 497-M24512E-FMC6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512E-FMC6TG |
Description | IC EEPROM 512KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24512E-FMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 50 | 11,18360 Kč | 559,18 Kč |
| 100 | 10,94420 Kč | 1 094,42 Kč |
| 250 | 10,62164 Kč | 2 655,41 Kč |
| 500 | 10,37722 Kč | 5 188,61 Kč |
| 1 000 | 10,13258 Kč | 10 132,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,56900 Kč | 47 845,00 Kč |
| 10 000 | 9,33025 Kč | 93 302,50 Kč |
| 15 000 | 9,19214 Kč | 137 882,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



