
M24512-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15340-2-ND - Tape & Reel (TR) 497-15340-1-ND - Cut Tape (CT) 497-15340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRDW8TP/K |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRDW8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV24C512YE-GT3 | onsemi | 2 250 | 488-CAV24C512YE-GT3CT-ND | 18,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 24,71880 Kč | 617,97 Kč |
| 50 | 24,18120 Kč | 1 209,06 Kč |
| 100 | 23,63950 Kč | 2 363,95 Kč |
| 250 | 22,91888 Kč | 5 729,72 Kč |
| 500 | 22,37504 Kč | 11 187,52 Kč |
| 1 000 | 21,83351 Kč | 21 833,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,76492 Kč | 83 059,68 Kč |
| 8 000 | 20,24131 Kč | 161 930,48 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |







