EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-BWMN6TP

DigiKey Part Number
497-8621-2-ND - Tape & Reel (TR)
497-8621-1-ND - Cut Tape (CT)
497-8621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-BWMN6TP
Description
IC EEPROM 128KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24128-BWMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 129
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
108,42000 Kč84,20 Kč
258,19760 Kč204,94 Kč
508,02540 Kč401,27 Kč
1007,85540 Kč785,54 Kč
2507,62816 Kč1 907,04 Kč
5007,45512 Kč3 727,56 Kč
1 0007,28169 Kč7 281,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,05281 Kč17 632,03 Kč
5 0006,88079 Kč34 403,95 Kč
7 5006,78090 Kč50 856,75 Kč
12 5006,65595 Kč83 199,38 Kč
17 5006,57433 Kč115 050,77 Kč
25 0006,48849 Kč162 212,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč