
M24128-BRMN6TP | |
|---|---|
DigiKey Part Number | 497-8619-2-ND - Tape & Reel (TR) 497-8619-1-ND - Cut Tape (CT) 497-8619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-BRMN6TP |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BRMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/SM | Microchip Technology | 339 | 24AA128-I/SM-ND | 17,43000 Kč | Similar |
| 24AA128-I/SN | Microchip Technology | 1 809 | 24AA128-I/SN-ND | 15,54000 Kč | Similar |
| 24FC128-I/SN | Microchip Technology | 878 | 24FC128-I/SN-ND | 9,66000 Kč | Similar |
| 24FC128T-I/SN | Microchip Technology | 3 902 | 24FC128T-I/SNCT-ND | 10,29000 Kč | Similar |
| 24LC128-E/SM | Microchip Technology | 450 | 24LC128-E/SM-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 8,19760 Kč | 204,94 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,85540 Kč | 785,54 Kč |
| 250 | 7,62816 Kč | 1 907,04 Kč |
| 500 | 7,45512 Kč | 3 727,56 Kč |
| 1 000 | 7,28169 Kč | 7 281,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,05281 Kč | 17 632,03 Kč |
| 5 000 | 6,88079 Kč | 34 403,95 Kč |
| 7 500 | 6,78090 Kč | 50 856,75 Kč |
| 12 500 | 6,65595 Kč | 83 199,38 Kč |
| 17 500 | 6,57433 Kč | 115 050,77 Kč |
| 25 000 | 6,48849 Kč | 162 212,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










