
LSM330DLCTR | |
|---|---|
DigiKey Part Number | 497-12400-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM330DLCTR |
Description | IMU ACCEL/GYRO I2C/SPI 28LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM330DLCTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 28-TFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 28-LGA (4x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM6DSLTR | STMicroelectronics | 0 | 497-16705-1-ND | 87,14000 Kč | Similar |


