
LPS22HHQTR | |
|---|---|
DigiKey Part Number | LPS22HHQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPS22HHQTR |
Description | SENSOR 18.27PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS22HHQTR Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 290PSI (2000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 10-WFLGA |
Output 24 b | Supplier Device Package 10-HLGA (2.0x2.0) |
Accuracy ±0.007PSI (±0.05kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 62,09660 Kč | 496 772,80 Kč |
| Unit Price without VAT: | 62,09660 Kč |
|---|---|
| Unit Price with VAT: | 75,13689 Kč |




