
LNBTVS4-304S | |
|---|---|
DigiKey Part Number | 497-12495-2-ND - Tape & Reel (TR) 497-12495-1-ND - Cut Tape (CT) 497-12495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBTVS4-304S |
Description | TVS DIODE 28VWM 45VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 334A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | LNBTVS4-304S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 334A (8/20µs) | |
Power - Peak Pulse | 22500W (22.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 100 | 19,94810 Kč | 1 994,81 Kč |
| 500 | 19,44414 Kč | 9 722,07 Kč |
| 1 000 | 19,43680 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,27320 Kč | 40 683,00 Kč |
| 5 000 | 15,87974 Kč | 79 398,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



