


LNBH29PTR | |
|---|---|
DigiKey Part Number | 497-13345-2-ND - Tape & Reel (TR) 497-13345-1-ND - Cut Tape (CT) 497-13345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH29PTR |
Description | IC LNB CTRL STEP-UP I2C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH29PTR Models |
Category | Voltage - Supply 8V ~ 17.5V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Low-Noise Block (LNB) Down-Converter | Supplier Device Package 16-QFN (3x3) |
Current - Supply 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,70230 Kč | 4 970,23 Kč |
| 250 | 47,13380 Kč | 11 783,45 Kč |
| 500 | 46,74154 Kč | 23 370,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,73730 Kč | 128 211,90 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


