
LNBH29EQTR | |
|---|---|
DigiKey Part Number | 497-13854-2-ND - Tape & Reel (TR) 497-13854-1-ND - Cut Tape (CT) 497-13854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH29EQTR |
Description | IC LNB CTRL STEP-UP I2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH29EQTR Models |
Category | Voltage - Supply 8V ~ 17.5V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Low-Noise Block (LNB) Down-Converter | Supplier Device Package 16-QFN (3x3) |
Current - Supply 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 27,46053 Kč | 123 572,38 Kč |
| Unit Price without VAT: | 27,46053 Kč |
|---|---|
| Unit Price with VAT: | 33,22724 Kč |


