


LNBH26PQR | |
|---|---|
DigiKey Part Number | 497-13142-2-ND - Tape & Reel (TR) 497-13142-1-ND - Cut Tape (CT) 497-13142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH26PQR |
Description | IC REG CONV SAT TV 2OUT 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH26PQR Models |
Category | Voltage - Output 13V, 18.15V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 8V ~ 16V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 48,06040 Kč | 1 201,51 Kč |
| 100 | 43,26430 Kč | 4 326,43 Kč |
| 250 | 40,97716 Kč | 10 244,29 Kč |
| 500 | 40,41234 Kč | 20 206,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,76162 Kč | 147 046,48 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |



