
LNBH26LPQR | |
|---|---|
DigiKey Part Number | 497-13141-2-ND - Tape & Reel (TR) 497-13141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNBH26LPQR |
Description | IC REG CONV SAT TV 2OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH26LPQR Models |
Category | Voltage - Output 13V, 18.15V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 8V ~ 16V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 100 | 26,92360 Kč | 2 692,36 Kč |
| 250 | 25,38828 Kč | 6 347,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,87393 Kč | 87 495,72 Kč |
| 8 000 | 21,06378 Kč | 168 510,24 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |



