
LMX324IDT | |
|---|---|
DigiKey Part Number | 497-13021-2-ND - Tape & Reel (TR) 497-13021-1-ND - Cut Tape (CT) 497-13021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX324IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMX324IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 250 | 11,51112 Kč | 2 877,78 Kč |
| 500 | 11,03318 Kč | 5 516,59 Kč |
| 1 000 | 10,72725 Kč | 10 727,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,22426 Kč | 25 560,65 Kč |
| 5 000 | 9,97384 Kč | 49 869,20 Kč |
| 7 500 | 9,84845 Kč | 73 863,38 Kč |
| 12 500 | 9,70951 Kč | 121 368,88 Kč |
| 17 500 | 9,62831 Kč | 168 495,43 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

