
LMV824AIYDT | |
|---|---|
cms-digikey-product-number | 497-14415-2-ND - Tape & Reel (TR) 497-14415-1-ND - Cut Tape (CT) 497-14415-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LMV824AIYDT |
cms-description | IC OPAMP GP 4 CIRCUIT 14SO |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
cms-eda-cad-models | LMV824AIYDT Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 27,93300 Kč | 279,33 Kč |
| 25 | 25,40320 Kč | 635,08 Kč |
| 100 | 22,63510 Kč | 2 263,51 Kč |
| 250 | 21,31356 Kč | 5 328,39 Kč |
| 500 | 20,51660 Kč | 10 258,30 Kč |
| 1 000 | 19,86089 Kč | 19 860,89 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 500 | 17,22682 Kč | 43 067,05 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |

