
LMV822IST | |
|---|---|
DigiKey Part Number | 497-12389-2-ND - Tape & Reel (TR) 497-12389-1-ND - Cut Tape (CT) 497-12389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV822IST Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 13,80600 Kč | 138,06 Kč |
| 25 | 12,43840 Kč | 310,96 Kč |
| 100 | 10,93660 Kč | 1 093,66 Kč |
| 250 | 10,22004 Kč | 2 555,01 Kč |
| 500 | 9,78790 Kč | 4 893,95 Kč |
| 1 000 | 9,47048 Kč | 9 470,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,89831 Kč | 35 593,24 Kč |
| 8 000 | 8,69998 Kč | 69 599,84 Kč |
| 12 000 | 8,60063 Kč | 103 207,56 Kč |
| 20 000 | 8,49058 Kč | 169 811,60 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

