
LMV821ILT | |
|---|---|
DigiKey Part Number | 497-12091-2-ND - Tape & Reel (TR) 497-12091-1-ND - Cut Tape (CT) 497-12091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,87800 Kč | 646,95 Kč |
| 100 | 23,04950 Kč | 2 304,95 Kč |
| 250 | 21,70184 Kč | 5 425,46 Kč |
| 500 | 20,88924 Kč | 10 444,62 Kč |
| 1 000 | 20,83632 Kč | 20 836,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,09437 Kč | 30 283,11 Kč |
| 6 000 | 9,85765 Kč | 59 145,90 Kč |
| 9 000 | 9,73908 Kč | 87 651,72 Kč |
| 15 000 | 9,60772 Kč | 144 115,80 Kč |
| 21 000 | 9,53092 Kč | 200 149,32 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

