8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358LIDT

DigiKey Part Number
497-13054-2-ND - Tape & Reel (TR)
497-13054-1-ND - Cut Tape (CT)
497-13054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358LIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358LIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
1 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
109,59900 Kč95,99 Kč
258,61360 Kč215,34 Kč
1007,51910 Kč751,91 Kč
2506,99956 Kč1 749,89 Kč
5006,68632 Kč3 343,16 Kč
1 0006,42846 Kč6 428,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,15595 Kč15 389,88 Kč
5 0005,99171 Kč29 958,55 Kč
7 5005,90949 Kč44 321,18 Kč
12 5005,81837 Kč72 729,62 Kč
17 5005,76515 Kč100 890,12 Kč
25 0005,71393 Kč142 848,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč