
LMV358IPT | |
|---|---|
DigiKey Part Number | 497-4946-2-ND - Tape & Reel (TR) 497-4946-1-ND - Cut Tape (CT) 497-4946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66000 Kč | 191,50 Kč |
| 100 | 6,67530 Kč | 667,53 Kč |
| 250 | 6,20364 Kč | 1 550,91 Kč |
| 500 | 5,91934 Kč | 2 959,67 Kč |
| 1 000 | 5,68521 Kč | 5 685,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,33386 Kč | 21 335,44 Kč |
| 8 000 | 5,20331 Kč | 41 626,48 Kč |
| 12 000 | 5,13793 Kč | 61 655,16 Kč |
| 20 000 | 5,06551 Kč | 101 310,20 Kč |
| 28 000 | 5,02318 Kč | 140 649,04 Kč |
| 40 000 | 4,98246 Kč | 199 298,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

