
LMC6482IDT | |
|---|---|
DigiKey Part Number | 497-18910-2-ND - Tape & Reel (TR) 497-18910-1-ND - Cut Tape (CT) 497-18910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6482IDT |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482IDT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 660µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8666ARZ | Analog Devices Inc. | 19 488 | 505-AD8666ARZ-ND | 75,80000 Kč | Similar |
| AD8666WARZ-R7 | Analog Devices Inc. | 836 | AD8666WARZ-R7CT-ND | 91,97000 Kč | Similar |
| TLC2272IDR | Texas Instruments | 3 034 | 296-31955-1-ND | 48,09000 Kč | Similar |
| TLC2272MDG4 | Rochester Electronics, LLC | 19 140 | 2156-TLC2272MDG4-ND | 51,44508 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 26,23080 Kč | 655,77 Kč |
| 100 | 23,37080 Kč | 2 337,08 Kč |
| 250 | 22,00676 Kč | 5 501,69 Kč |
| 500 | 21,18530 Kč | 10 592,65 Kč |
| 1 000 | 21,14268 Kč | 21 142,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,79473 Kč | 49 486,83 Kč |
| 5 000 | 19,36427 Kč | 96 821,35 Kč |
| 7 500 | 19,14883 Kč | 143 616,23 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











