Audio Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833DT

DigiKey Part Number
497-1597-2-ND - Tape & Reel (TR)
497-1597-1-ND - Cut Tape (CT)
497-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM833DT
Description
IC AUDIO 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM833DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
15 MHz
Supplier Device Package
8-SO
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,06800 Kč60,68 Kč
255,40920 Kč135,23 Kč
1004,68050 Kč468,05 Kč
2504,33232 Kč1 083,08 Kč
5004,12232 Kč2 061,16 Kč
1 0003,94930 Kč3 949,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,76662 Kč9 416,55 Kč
5 0003,65663 Kč18 283,15 Kč
7 5003,60152 Kč27 011,40 Kč
12 5003,54046 Kč44 255,75 Kč
17 5003,50477 Kč61 333,48 Kč
25 0003,47046 Kč86 761,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč