
LM4040BECT-2.5 | |
|---|---|
DigiKey Part Number | 497-LM4040BECT-2.5TR-ND - Tape & Reel (TR) 497-LM4040BECT-2.5CT-ND - Cut Tape (CT) 497-LM4040BECT-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BECT-2.5 |
Description | IC VREF SHUNT 2.5V 5TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,03604 Kč | 3 009,01 Kč |
| 500 | 11,54008 Kč | 5 770,04 Kč |
| 1 000 | 11,24128 Kč | 11 241,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,37597 Kč | 22 127,91 Kč |
| 6 000 | 7,19395 Kč | 43 163,70 Kč |
| 9 000 | 7,10276 Kč | 63 924,84 Kč |
| 15 000 | 7,00177 Kč | 105 026,55 Kč |
| 21 000 | 6,94272 Kč | 145 797,12 Kč |
| 30 000 | 6,88595 Kč | 206 578,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



