
LM4040AELT-3.0 | |
|---|---|
DigiKey Part Number | 497-LM4040AELT-3.0TR-ND - Tape & Reel (TR) 497-LM4040AELT-3.0CT-ND - Cut Tape (CT) 497-LM4040AELT-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AELT-3.0 |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 100 | 13,94060 Kč | 1 394,06 Kč |
| 250 | 13,06412 Kč | 3 266,03 Kč |
| 500 | 12,53496 Kč | 6 267,48 Kč |
| 1 000 | 12,09947 Kč | 12 099,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,56157 Kč | 34 684,71 Kč |
| 6 000 | 11,29839 Kč | 67 790,34 Kč |
| 9 000 | 11,16657 Kč | 100 499,13 Kč |
| 15 000 | 11,02058 Kč | 165 308,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

