
LM393ST | |
|---|---|
DigiKey Part Number | 497-7334-2-ND - Tape & Reel (TR) 497-7334-1-ND - Cut Tape (CT) 497-7334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393ST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM393ST Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-MiniSO |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 250 | 3,19084 Kč | 797,71 Kč |
| 500 | 3,02876 Kč | 1 514,38 Kč |
| 1 000 | 2,89520 Kč | 2 895,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69488 Kč | 10 779,52 Kč |
| 8 000 | 2,62042 Kč | 20 963,36 Kč |
| 12 000 | 2,58316 Kč | 30 997,92 Kč |
| 20 000 | 2,54186 Kč | 50 837,20 Kč |
| 28 000 | 2,51771 Kč | 70 495,88 Kč |
| 40 000 | 2,49449 Kč | 99 779,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


