
LM393QT | |
|---|---|
DigiKey Part Number | 497-11126-2-ND - Tape & Reel (TR) 497-11126-1-ND - Cut Tape (CT) 497-11126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393QT |
Description | IC COMPARATOR 2 GEN PUR 8UFSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-UFSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM393QT Models |
Category | Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Mounting Type Surface Mount |
Type Standard (General Purpose) | Supplier Device Package 8-UFSON (2x2) |
Number of Elements 2 | Base Product Number |
Output Type Open-Collector, Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 100 | 5,47420 Kč | 547,42 Kč |
| 250 | 5,07564 Kč | 1 268,91 Kč |
| 500 | 4,83542 Kč | 2 417,71 Kč |
| 1 000 | 4,63783 Kč | 4 637,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39369 Kč | 13 181,07 Kč |
| 6 000 | 4,27421 Kč | 25 645,26 Kč |
| 9 000 | 4,21437 Kč | 37 929,33 Kč |
| 15 000 | 4,14807 Kč | 62 221,05 Kč |
| 21 000 | 4,10930 Kč | 86 295,30 Kč |
| 30 000 | 4,07204 Kč | 122 161,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

