
LM393QT | |
|---|---|
DigiKey Part Number | 497-11126-2-ND - Tape & Reel (TR) 497-11126-1-ND - Cut Tape (CT) 497-11126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393QT |
Description | IC COMPARATOR 2 GEN PUR 8UFSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-UFSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM393QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UFSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 100 | 5,31460 Kč | 531,46 Kč |
| 250 | 4,92780 Kč | 1 231,95 Kč |
| 500 | 4,69474 Kč | 2 347,37 Kč |
| 1 000 | 4,50281 Kč | 4 502,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26574 Kč | 12 797,22 Kč |
| 6 000 | 4,14973 Kč | 24 898,38 Kč |
| 9 000 | 4,09160 Kč | 36 824,40 Kč |
| 15 000 | 4,02723 Kč | 60 408,45 Kč |
| 21 000 | 3,98962 Kč | 83 782,02 Kč |
| 30 000 | 3,95342 Kč | 118 602,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

