Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 16-QFN (3x3)
16-QFN

LM339QT

DigiKey Part Number
497-12006-2-ND - Tape & Reel (TR)
497-12006-1-ND - Cut Tape (CT)
497-12006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339QT
Description
IC COMPARATOR 4 GEN PUR 16QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM339QT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-VFQFN Exposed Pad
Part Status
Active
Mounting Type
Surface Mount
Type
Standard (General Purpose)
Supplier Device Package
16-QFN (3x3)
Number of Elements
4
Base Product Number
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,95000 Kč69,50 Kč
256,20720 Kč155,18 Kč
1005,38600 Kč538,60 Kč
2504,99248 Kč1 248,12 Kč
5004,75562 Kč2 377,81 Kč
1 0004,56077 Kč4 560,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,31999 Kč12 959,97 Kč
6 0004,20216 Kč25 212,96 Kč
9 0004,14312 Kč37 288,08 Kč
15 0004,07774 Kč61 166,10 Kč
21 0004,03953 Kč84 830,13 Kč
30 0004,00276 Kč120 082,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč