
LM339AD | |
|---|---|
DigiKey Part Number | 497-18636-ND |
Manufacturer | |
Manufacturer Product Number | LM339AD |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339AD Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 50 | 43,68840 Kč | 2 184,42 Kč |
| 100 | 41,59490 Kč | 4 159,49 Kč |
| 250 | 39,38132 Kč | 9 845,33 Kč |
| 500 | 38,04796 Kč | 19 023,98 Kč |
| 1 000 | 36,94997 Kč | 36 949,97 Kč |
| 2 500 | 35,79109 Kč | 89 477,72 Kč |
| 5 000 | 35,09261 Kč | 175 463,05 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


