Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DT

DigiKey Part Number
497-1569-2-ND - Tape & Reel (TR)
497-1569-1-ND - Cut Tape (CT)
497-1569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM311DT
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ ±15V
Manufacturer
STMicroelectronics
Current - Output (Typ)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
7.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
7.5mV @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM311MXTexas Instruments2 404296-LM311MXCT-ND31,08000 KčSimilar
UPC311G2-E1-ARenesas Electronics Corporation4 085559-UPC311G2-E1-ACT-ND23,52000 KčSimilar
In-Stock: 19 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,22900 Kč52,29 Kč
254,64480 Kč116,12 Kč
1004,00640 Kč400,64 Kč
2503,70152 Kč925,38 Kč
5003,51758 Kč1 758,79 Kč
1 0003,36619 Kč3 366,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,20640 Kč8 016,00 Kč
5 0003,11006 Kč15 550,30 Kč
7 5003,06182 Kč22 963,65 Kč
12 5003,00836 Kč37 604,50 Kč
17 5002,97713 Kč52 099,77 Kč
25 0002,94709 Kč73 677,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč