
LM2904WYDT | |
|---|---|
DigiKey Part Number | 497-LM2904WYDTTR-ND - Tape & Reel (TR) 497-LM2904WYDTCT-ND - Cut Tape (CT) 497-LM2904WYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WYDT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,60092 Kč | 1 650,23 Kč |
| 500 | 6,30150 Kč | 3 150,75 Kč |
| 1 000 | 6,05456 Kč | 6 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,79419 Kč | 14 485,48 Kč |
| 5 000 | 5,63721 Kč | 28 186,05 Kč |
| 7 500 | 5,55865 Kč | 41 689,88 Kč |
| 12 500 | 5,47156 Kč | 68 394,50 Kč |
| 17 500 | 5,42066 Kč | 94 861,55 Kč |
| 25 000 | 5,37168 Kč | 134 292,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

