
LM2904WHYST | |
|---|---|
DigiKey Part Number | 497-16709-2-ND - Tape & Reel (TR) 497-16709-1-ND - Cut Tape (CT) 497-16709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WHYST |
Description | IC OPAMP GP 2 CIRCUIT MINISO8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WHYST Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,85720 Kč | 421,43 Kč |
| 100 | 14,90020 Kč | 1 490,02 Kč |
| 250 | 13,96788 Kč | 3 491,97 Kč |
| 500 | 13,40554 Kč | 6 702,77 Kč |
| 1 000 | 12,94296 Kč | 12 942,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,17241 Kč | 44 689,64 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

