
LM2904WDT | |
|---|---|
DigiKey Part Number | 497-16182-2-ND - Tape & Reel (TR) 497-16182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2904WDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 500 | 6,52786 Kč | 3 263,93 Kč |
| 1 000 | 6,27399 Kč | 6 273,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,37330 Kč | 10 933,25 Kč |
| 5 000 | 4,24878 Kč | 21 243,90 Kč |
| 7 500 | 4,18644 Kč | 31 398,30 Kč |
| 12 500 | 4,11737 Kč | 51 467,12 Kč |
| 17 500 | 4,07700 Kč | 71 347,50 Kč |
| 25 000 | 4,03818 Kč | 100 954,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

