Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904Q2T

DigiKey Part Number
497-12965-2-ND - Tape & Reel (TR)
497-12965-1-ND - Cut Tape (CT)
497-12965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904Q2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM2904Q2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
700µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-UFDFN Exposed Pad
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-DFN (2x2)
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
108,42600 Kč84,26 Kč
257,53320 Kč188,33 Kč
1006,56320 Kč656,32 Kč
2506,09816 Kč1 524,54 Kč
5005,81868 Kč2 909,34 Kč
1 0005,58802 Kč5 588,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,30321 Kč15 909,63 Kč
6 0005,16386 Kč30 983,16 Kč
9 0005,09407 Kč45 846,63 Kč
15 0005,01672 Kč75 250,80 Kč
21 0004,97154 Kč104 402,34 Kč
30 0004,92810 Kč147 843,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč