14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902WDT

DigiKey Part Number
497-LM2902WDTTR-ND - Tape & Reel (TR)
497-LM2902WDTCT-ND - Cut Tape (CT)
497-LM2902WDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902WDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2902WDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
105,49300 Kč54,93 Kč
254,87680 Kč121,92 Kč
1004,21740 Kč421,74 Kč
2503,89988 Kč974,97 Kč
5003,70846 Kč1 854,23 Kč
1 0003,55138 Kč3 551,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,88946 Kč7 223,65 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč